T521D107M020AHE055 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,56076 Kč

Parametric Equivalent


KYOCERA AVX
In Stock: 10 323
Unit Price: 1,45000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 500
Unit Price: 1,54000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5 250
Unit Price: 1,62000 Kč
Datasheet
T521X106M063AHE050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521D107M020AHE055

DigiKey Part Number
399-T521D107M020AHE055TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T521D107M020AHE055
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521D107M020AHE055 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50064,21302 Kč32 106,51 Kč
Manufacturers Standard Package
Unit Price without VAT:64,21302 Kč
Unit Price with VAT:77,69775 Kč