T521D106M050ATE0907280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 80,22790 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 15 985
Unit Price: 54,59000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 23,83482 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 23,83482 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 63,57543 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 782
Unit Price: 154,34000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 81,53838 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 18 177
Unit Price: 119,48000 Kč
Datasheet
10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 90mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521D106M050ATE0907280

DigiKey Part Number
399-T521D106M050ATE0907280TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T521D106M050ATE0907280
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 90mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521D106M050ATE0907280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,75998 Kč56 899,95 Kč
Manufacturers Standard Package
Unit Price without VAT:22,75998 Kč
Unit Price with VAT:27,53958 Kč