
T521V106M050AME090 | |
|---|---|
DigiKey Part Number | 399-T521V106M050AME090TR-ND - Tape & Reel (TR) 399-T521V106M050AME090CT-ND - Cut Tape (CT) 399-T521V106M050AME090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V106M050AME090 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V106M050AME090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,34000 Kč | 154,34 Kč |
| 10 | 114,31300 Kč | 1 143,13 Kč |
| 50 | 98,36720 Kč | 4 918,36 Kč |
| 100 | 93,43690 Kč | 9 343,69 Kč |
| 500 | 86,19344 Kč | 43 096,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 82,49778 Kč | 82 497,78 Kč |
| Unit Price without VAT: | 154,34000 Kč |
|---|---|
| Unit Price with VAT: | 186,75140 Kč |


