
T521V106M050ATE090 | |
|---|---|
DigiKey Part Number | 399-16638-2-ND - Tape & Reel (TR) 399-16638-1-ND - Cut Tape (CT) 399-16638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V106M050ATE090 |
Description | CAP TANT POLY 10UF 50V 2917 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V106M050ATE090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,48000 Kč | 119,48 Kč |
| 10 | 86,91100 Kč | 869,11 Kč |
| 50 | 73,92980 Kč | 3 696,49 Kč |
| 100 | 69,91490 Kč | 6 991,49 Kč |
| 500 | 63,11704 Kč | 31 558,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,01179 Kč | 61 011,79 Kč |
| 3 000 | 58,40839 Kč | 175 225,17 Kč |
| Unit Price without VAT: | 119,48000 Kč |
|---|---|
| Unit Price with VAT: | 144,57080 Kč |


