470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520X477M006ATE010

DigiKey Part Number
399-10359-2-ND - Tape & Reel (TR)
399-10359-1-ND - Cut Tape (CT)
399-10359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520X477M006ATE010
Description
CAP TANT POLY 470UF 6.3V 2917
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520X477M006ATE010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
470 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T530X477M006AHE010KEMET391399-10380-1-ND167,56000 KčParametric Equivalent
T530X477M006ATE010KEMET435399-4137-1-ND175,96000 KčParametric Equivalent
TCME477M006R0010KYOCERA AVX259478-10007-1-ND110,87000 KčParametric Equivalent
TCME477M006R0010EKYOCERA AVX305478-TCME477M006R0010ECT-ND111,08000 KčParametric Equivalent
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1194,02000 Kč194,02 Kč
10146,08300 Kč1 460,83 Kč
50126,96660 Kč6 348,33 Kč
100121,04510 Kč12 104,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500111,02272 Kč55 511,36 Kč
1 500106,36061 Kč159 540,91 Kč
Manufacturers Standard Package
Unit Price without VAT:194,02000 Kč
Unit Price with VAT:234,76420 Kč