Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct



T520V477M2R5ATE009 | |
|---|---|
DigiKey Part Number | 399-4108-2-ND - Tape & Reel (TR) 399-4108-1-ND - Cut Tape (CT) 399-4108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V477M2R5ATE009 |
Description | CAP TANT POLY 470UF 2.5V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V477M2R5ATE009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,63000 Kč | 52,63 Kč |
| 10 | 36,12200 Kč | 361,22 Kč |
| 50 | 29,57940 Kč | 1 478,97 Kč |
| 100 | 27,55660 Kč | 2 755,66 Kč |
| 500 | 24,13424 Kč | 12 067,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,07438 Kč | 23 074,38 Kč |
| 2 000 | 22,20165 Kč | 44 403,30 Kč |
| 3 000 | 21,76444 Kč | 65 293,32 Kč |
| 5 000 | 21,27978 Kč | 106 398,90 Kč |
| 7 000 | 20,99638 Kč | 146 974,66 Kč |
| 10 000 | 20,72366 Kč | 207 236,60 Kč |
| Unit Price without VAT: | 52,63000 Kč |
|---|---|
| Unit Price with VAT: | 63,68230 Kč |









