


T520D477M004ATE040 | |
|---|---|
DigiKey Part Number | 399-4061-2-ND - Tape & Reel (TR) 399-4061-1-ND - Cut Tape (CT) 399-4061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D477M004ATE040 |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D477M004ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,47000 Kč | 41,47 Kč |
| 10 | 27,97500 Kč | 279,75 Kč |
| 50 | 22,60780 Kč | 1 130,39 Kč |
| 100 | 20,95530 Kč | 2 095,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,15730 Kč | 9 078,65 Kč |
| 1 000 | 17,29152 Kč | 17 291,52 Kč |
| 1 500 | 16,85796 Kč | 25 286,94 Kč |
| 2 500 | 16,37732 Kč | 40 943,30 Kč |
| 3 500 | 16,09621 Kč | 56 336,74 Kč |
| 5 000 | 15,82573 Kč | 79 128,65 Kč |
| 6 000 | 15,69762 Kč | 94 185,72 Kč |
| 12 000 | 15,26606 Kč | 183 192,72 Kč |
| 12 500 | 15,24311 Kč | 190 538,88 Kč |
| Unit Price without VAT: | 41,47000 Kč |
|---|---|
| Unit Price with VAT: | 50,17870 Kč |


