


T520D107M010ATE018 | |
|---|---|
DigiKey Part Number | 399-9778-2-ND - Tape & Reel (TR) 399-9778-1-ND - Cut Tape (CT) 399-9778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D107M010ATE018 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D107M010ATE018 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 50 | 20,45200 Kč | 1 022,60 Kč |
| 100 | 18,90240 Kč | 1 890,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,28016 Kč | 8 140,08 Kč |
| 1 500 | 15,06243 Kč | 22 593,65 Kč |
| 2 500 | 14,61192 Kč | 36 529,80 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |











