
SXT32415AA07-27.120M | |
|---|---|
DigiKey Part Number | 2388-SXT32415AA07-27.120M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32415AA07-27.120M |
Description | CRYSTAL 27.120MHZ 15 PF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±50ppm Crystal 15pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32415AA07-27.120M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 15pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 50 | 5,71560 Kč | 285,78 Kč |
| 100 | 5,08150 Kč | 508,15 Kč |
| 500 | 4,82744 Kč | 2 413,72 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


