


T520B227M006ATE035 | |
|---|---|
DigiKey Part Number | 399-5754-2-ND - Tape & Reel (TR) 399-5754-1-ND - Cut Tape (CT) 399-5754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B227M006ATE035 |
Description | CAP TANT POLY 220UF 6.3V 1411 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B227M006ATE035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 20,70400 Kč | 207,04 Kč |
| 50 | 16,44980 Kč | 822,49 Kč |
| 100 | 15,13540 Kč | 1 513,54 Kč |
| 500 | 12,91544 Kč | 6 457,72 Kč |
| 1 000 | 12,22861 Kč | 12 228,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,10763 Kč | 22 215,26 Kč |
| 6 000 | 10,46771 Kč | 62 806,26 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |



