
T510X337K010ATE035 | |
|---|---|
DigiKey Part Number | 399-3998-2-ND - Tape & Reel (TR) 399-3998-1-ND - Cut Tape (CT) 399-3998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X337K010ATE035 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T510X337K010ATE035 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D337K010ATE150 | KEMET | 12 493 | 399-10511-1-ND | 53,81000 Kč | Direct |
| T495X337K010ATE035 | KEMET | 3 293 | 399-4783-1-ND | 80,92000 Kč | Direct |
| T510X337K010AHE035 | KEMET | 587 | 399-8547-1-ND | 259,86000 Kč | Direct |
| T491D337K010AT | KEMET | 702 | 399-8385-1-ND | 84,46000 Kč | Similar |
| T491D337M010AT | KEMET | 958 | 399-3790-1-ND | 84,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,26000 Kč | 240,26 Kč |
| 10 | 183,75800 Kč | 1 837,58 Kč |
| 50 | 161,21720 Kč | 8 060,86 Kč |
| 100 | 154,23690 Kč | 15 423,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 142,41928 Kč | 71 209,64 Kč |
| 1 000 | 138,75686 Kč | 138 756,86 Kč |
| 1 500 | 136,92123 Kč | 205 381,85 Kč |
| Unit Price without VAT: | 240,26000 Kč |
|---|---|
| Unit Price with VAT: | 290,71460 Kč |

