Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct

T495X337M010ATE100 | |
|---|---|
DigiKey Part Number | 399-8541-2-ND - Tape & Reel (TR) 399-8541-1-ND - Cut Tape (CT) 399-8541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X337M010ATE100 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X337M010ATE100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494X337M010AT | KEMET | 0 | T494X337M010AT-ND | 3,00922 Kč | Direct |
| T495D337M010ATE100 | KEMET | 0 | 399-10296-1-ND | 2,64000 Kč | Direct |
| T495D337M010ATE125 | KEMET | 0 | 399-9768-1-ND | 2,53000 Kč | Direct |
| T494X337K010AT | KEMET | 976 | 399-3872-1-ND | 4,78000 Kč | Upgrade |
| T495D337K010ATE100 | KEMET | 0 | 399-8519-1-ND | 2,66000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,53000 Kč | 71,53 Kč |
| 10 | 50,22000 Kč | 502,20 Kč |
| 50 | 41,70680 Kč | 2 085,34 Kč |
| 100 | 39,07490 Kč | 3 907,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,62222 Kč | 17 311,11 Kč |
| 1 000 | 33,24325 Kč | 33 243,25 Kč |
| 1 500 | 32,55251 Kč | 48 828,76 Kč |
| 2 500 | 31,78695 Kč | 79 467,38 Kč |
| 3 500 | 31,33914 Kč | 109 686,99 Kč |
| 5 000 | 30,90827 Kč | 154 541,35 Kč |
| Unit Price without VAT: | 71,53000 Kč |
|---|---|
| Unit Price with VAT: | 86,55130 Kč |








