
T494X337K010AT | |
|---|---|
DigiKey Part Number | 399-3872-2-ND - Tape & Reel (TR) 399-3872-1-ND - Cut Tape (CT) 399-3872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494X337K010AT |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494X337K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D337K010AT | KEMET | 702 | 399-8385-1-ND | 84,46000 Kč | Similar |
| T494D337M010AT | KEMET | 195 | 399-3857-1-ND | 151,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,37000 Kč | 116,37 Kč |
| 10 | 84,52700 Kč | 845,27 Kč |
| 50 | 71,85980 Kč | 3 592,99 Kč |
| 100 | 67,94510 Kč | 6 794,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 61,31600 Kč | 30 658,00 Kč |
| 1 000 | 59,26299 Kč | 59 262,99 Kč |
| 1 500 | 58,23384 Kč | 87 350,76 Kč |
| 2 500 | 57,09310 Kč | 142 732,75 Kč |
| 3 500 | 56,42622 Kč | 197 491,77 Kč |
| Unit Price without VAT: | 116,37000 Kč |
|---|---|
| Unit Price with VAT: | 140,80770 Kč |

