
T491D475K050AH | |
|---|---|
DigiKey Part Number | 399-8386-2-ND - Tape & Reel (TR) 399-8386-1-ND - Cut Tape (CT) 399-8386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D475K050AH |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D475K050AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D475K050AT | KEMET | 17 224 | 399-3792-1-ND | 37,17000 Kč | Direct |
| T495D475K050ATE300 | KEMET | 15 971 | 399-9769-1-ND | 57,53000 Kč | Direct |
| T495X475K050AHE300 | KEMET | 656 | 399-10408-1-ND | 190,24000 Kč | Direct |
| T491D475M050AT | KEMET | 3 680 | 399-8388-1-ND | 32,34000 Kč | Similar |
| T494D475K050AT | KEMET | 1 374 | 399-3859-1-ND | 52,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 34,08000 Kč | 340,80 Kč |
| 50 | 27,77200 Kč | 1 388,60 Kč |
| 100 | 25,82540 Kč | 2 582,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,52918 Kč | 11 264,59 Kč |
| 1 000 | 21,50888 Kč | 21 508,88 Kč |
| 1 500 | 20,99772 Kč | 31 496,58 Kč |
| 2 500 | 20,43130 Kč | 51 078,25 Kč |
| 3 500 | 20,10007 Kč | 70 350,24 Kč |
| 5 000 | 19,78133 Kč | 98 906,65 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |

