
T495X475K050AHE300 | |
|---|---|
DigiKey Part Number | 399-10408-2-ND - Tape & Reel (TR) 399-10408-1-ND - Cut Tape (CT) 399-10408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X475K050AHE300 |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X475K050AHE300 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,24000 Kč | 190,24 Kč |
| 10 | 143,08000 Kč | 1 430,80 Kč |
| 50 | 124,29980 Kč | 6 214,99 Kč |
| 100 | 118,48540 Kč | 11 848,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 108,64072 Kč | 54 320,36 Kč |
| 1 000 | 105,58970 Kč | 105 589,70 Kč |
| 1 500 | 104,06105 Kč | 156 091,57 Kč |
| Unit Price without VAT: | 190,24000 Kč |
|---|---|
| Unit Price with VAT: | 230,19040 Kč |

