4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494D475K050AT

DigiKey Part Number
399-3859-2-ND - Tape & Reel (TR)
399-3859-1-ND - Cut Tape (CT)
399-3859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494D475K050AT
Description
CAP TANT 4.7UF 10% 50V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494D475K050AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
600mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 374
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1036,13800 Kč361,38 Kč
5029,54000 Kč1 477,00 Kč
10027,49900 Kč2 749,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50024,04816 Kč12 024,08 Kč
1 00022,97979 Kč22 979,79 Kč
1 50022,44448 Kč33 666,72 Kč
2 50021,85128 Kč54 628,20 Kč
3 50021,50423 Kč75 264,80 Kč
5 00021,17052 Kč105 852,60 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč