
SSRH24NHS-50026 | |
|---|---|
DigiKey Part Number | 399-19064-ND |
Manufacturer | |
Manufacturer Product Number | SSRH24NHS-50026 |
Description | CMC 2.6MH 5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 27mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSRH24NHS-50026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.6 mH @ 10 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 27mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.004" L x 1.004" W (25.50mm x 25.50mm) | |
Height (Max) | 0.709" (18.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 52,49500 Kč | 524,95 Kč |
| 25 | 48,41280 Kč | 1 210,32 Kč |
| 60 | 44,80967 Kč | 2 688,58 Kč |
| 120 | 42,15175 Kč | 5 058,21 Kč |
| 300 | 38,87780 Kč | 11 663,34 Kč |
| 540 | 36,91254 Kč | 19 932,77 Kč |
| 1 020 | 34,89724 Kč | 35 595,18 Kč |
| 5 040 | 30,29995 Kč | 152 711,75 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |






