N-Channel 100 V 45A (Tc) 90.9W (Tc) Surface Mount LFPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 45A (Tc) 90.9W (Tc) Surface Mount LFPAK33
8-LFPAK33
MOSFET requirements for automotive DC/DC converters

BUK9M16-100LX

DigiKey Part Number
1727-BUK9M16-100LXTR-ND - Tape & Reel (TR)
1727-BUK9M16-100LXCT-ND - Cut Tape (CT)
1727-BUK9M16-100LXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9M16-100LX
Description
BUK9M16-100L/SOT1210/MLFPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 45A (Tc) 90.9W (Tc) Surface Mount LFPAK33
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
55.5 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3465 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
90.9W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
LFPAK33
Rds On (Max) @ Id, Vgs
15.3mOhm @ 15A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.05V @ 120µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1021,14500 Kč211,45 Kč
10014,06450 Kč1 406,45 Kč
50011,02478 Kč5 512,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,24794 Kč13 871,91 Kč
3 0008,52281 Kč25 568,43 Kč
4 5008,15348 Kč36 690,66 Kč
7 5007,73849 Kč58 038,67 Kč
10 5007,49281 Kč78 674,51 Kč
15 0007,25403 Kč108 810,45 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč