
SSR10VS-11110 | |
|---|---|
DigiKey Part Number | 399-19042-ND |
Manufacturer | |
Manufacturer Product Number | SSR10VS-11110 |
Description | CMC 11MH 1.1A 2LN TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 330mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR10VS-11110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 11 mH @ 10 kHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 330mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.925" L x 0.512" W (23.50mm x 13.00mm) | |
Height (Max) | 0.827" (21.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,05000 Kč | 37,05 Kč |
| 10 | 30,16500 Kč | 301,65 Kč |
| 25 | 27,81960 Kč | 695,49 Kč |
| 50 | 26,16940 Kč | 1 308,47 Kč |
| 100 | 24,61380 Kč | 2 461,38 Kč |
| 300 | 22,33897 Kč | 6 701,69 Kč |
| 500 | 21,35480 Kč | 10 677,40 Kč |
| 1 000 | 20,08759 Kč | 20 087,59 Kč |
| 5 000 | 17,42565 Kč | 87 128,25 Kč |
| Unit Price without VAT: | 37,05000 Kč |
|---|---|
| Unit Price with VAT: | 44,83050 Kč |











