

SS30V-R120380 | |
|---|---|
DigiKey Part Number | 399-10597-ND |
Manufacturer | |
Manufacturer Product Number | SS30V-R120380 |
Description | CMC 38MH 1.2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 38 mH 2 Line Common Mode Choke Through Hole 1.2A DCR 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS30V-R120380 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 38 mH @ 1 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 600mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 0.886" W (31.00mm x 22.50mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,41000 Kč | 60,41 Kč |
| 10 | 54,59500 Kč | 545,95 Kč |
| 25 | 52,43320 Kč | 1 310,83 Kč |
| 50 | 50,83360 Kč | 2 541,68 Kč |
| 200 | 47,75800 Kč | 9 551,60 Kč |
| 400 | 46,27853 Kč | 18 511,41 Kč |
| 600 | 45,43092 Kč | 27 258,55 Kč |
| 1 000 | 44,38144 Kč | 44 381,44 Kč |
| 5 000 | 41,21099 Kč | 206 054,95 Kč |
| Unit Price without VAT: | 60,41000 Kč |
|---|---|
| Unit Price with VAT: | 73,09610 Kč |







