
0697H4000-01 | |
|---|---|
DigiKey Part Number | 5923-0697H4000-01-ND |
Manufacturer | |
Manufacturer Product Number | 0697H4000-01 |
Description | FUSE BRD MT 4A 350VAC 72VDC RAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697H4000-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 150A AC, 200A DC |
Part Status Active | Melting I²t 85.0 |
Mounting Type Through Hole | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.016 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0697H4000-02 | Bel Fuse Inc. | 882 | 5923-0697H4000-02CT-ND | 11,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 5 | 9,40800 Kč | 47,04 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 50 | 7,18560 Kč | 359,28 Kč |
| 100 | 6,62910 Kč | 662,91 Kč |
| 250 | 5,96092 Kč | 1 490,23 Kč |
| 500 | 5,49812 Kč | 2 749,06 Kč |
| 1 000 | 5,07018 Kč | 5 070,18 Kč |
| 5 000 | 4,19372 Kč | 20 968,60 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

