


SCF19XV-300-1R9A003JH | |
|---|---|
DigiKey Part Number | 399-SCF19XV-300-1R9A003JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF19XV-300-1R9A003JH |
Description | CMC 110UH 30A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 110 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 30A DCR 0.767mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF19XV-300-1R9A003JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 110 µH @ 100 kHz | |
Current Rating (Max) | 30A | |
DC Resistance (DCR) (Max) | 0.767mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" L x 1.083" W (30.00mm x 27.50mm) | |
Height (Max) | 0.783" (19.90mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,71000 Kč | 191,71 Kč |
| 10 | 157,56900 Kč | 1 575,69 Kč |
| 30 | 143,53533 Kč | 4 306,06 Kč |
| 60 | 135,34967 Kč | 8 120,98 Kč |
| 120 | 127,63633 Kč | 15 316,36 Kč |
| 270 | 119,18541 Kč | 32 180,06 Kč |
| 510 | 112,96141 Kč | 57 610,32 Kč |
| 1 020 | 111,18441 Kč | 113 408,10 Kč |
| Unit Price without VAT: | 191,71000 Kč |
|---|---|
| Unit Price with VAT: | 231,96910 Kč |





