


5.0SMDJ43CA-Q | |
|---|---|
DigiKey Part Number | 118-5.0SMDJ43CA-QTR-ND - Tape & Reel (TR) 118-5.0SMDJ43CA-QCT-ND - Cut Tape (CT) 118-5.0SMDJ43CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ43CA-Q |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 72.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ43CA-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 72.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 40,73600 Kč | 407,36 Kč |
| 100 | 28,02600 Kč | 2 802,60 Kč |
| 500 | 22,59090 Kč | 11 295,45 Kč |
| 1 000 | 21,20378 Kč | 21 203,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,62803 Kč | 55 884,09 Kč |
| 6 000 | 17,51321 Kč | 105 079,26 Kč |
| 9 000 | 17,32335 Kč | 155 910,15 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |




