

SCF19XV-190-1R5A005JV | |
|---|---|
DigiKey Part Number | 399-SCF19XV-190-1R5A005JV-ND |
Manufacturer | |
Manufacturer Product Number | SCF19XV-190-1R5A005JV |
Description | CMC 300UH 19A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 µH 2 Line Common Mode Choke Through Hole 19A DCR 1.89mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF19XV-190-1R5A005JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 300 µH @ 100 kHz | |
Current Rating (Max) | 19A | |
DC Resistance (DCR) (Max) | 1.89mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" L x 0.744" W (30.00mm x 18.90mm) | |
Height (Max) | 1.122" (28.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,55000 Kč | 184,55 Kč |
| 10 | 151,74700 Kč | 1 517,47 Kč |
| 25 | 140,39440 Kč | 3 509,86 Kč |
| 42 | 134,35357 Kč | 5 642,85 Kč |
| 84 | 126,69357 Kč | 10 642,26 Kč |
| 252 | 115,45853 Kč | 29 095,55 Kč |
| 462 | 110,29485 Kč | 50 956,22 Kč |
| Unit Price without VAT: | 184,55000 Kč |
|---|---|
| Unit Price with VAT: | 223,30550 Kč |


