


SCF19XV-150-1R3A006JV | |
|---|---|
DigiKey Part Number | 399-SCF19XV-150-1R3A006JV-ND |
Manufacturer | |
Manufacturer Product Number | SCF19XV-150-1R3A006JV |
Description | CMC 440UH 15A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 440 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 2.91mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF19XV-150-1R3A006JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 440 µH @ 100 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 2.91mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" L x 0.744" W (30.00mm x 18.90mm) | |
Height (Max) | 1.122" (28.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,71000 Kč | 191,71 Kč |
| 10 | 157,56900 Kč | 1 575,69 Kč |
| 42 | 139,50167 Kč | 5 859,07 Kč |
| 84 | 131,54750 Kč | 11 049,99 Kč |
| 126 | 127,11286 Kč | 16 016,22 Kč |
| 252 | 119,88190 Kč | 30 210,24 Kč |
| 504 | 113,07464 Kč | 56 989,62 Kč |
| 1 008 | 111,18441 Kč | 112 073,89 Kč |
| Unit Price without VAT: | 191,71000 Kč |
|---|---|
| Unit Price with VAT: | 231,96910 Kč |

