200 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 22A DCR 1.38mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 22A DCR 1.38mOhm
SCF-XV Common Mode Chokes | First Look

SCF19XV-220-1R6A004JV

DigiKey Part Number
399-SCF19XV-220-1R6A004JV-ND
Manufacturer
Manufacturer Product Number
SCF19XV-220-1R6A004JV
Description
CMC 200UH 22A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 22A DCR 1.38mOhm
Datasheet
 Datasheet
EDA/CAD Models
SCF19XV-220-1R6A004JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
200 µH @ 100 kHz
Current Rating (Max)
22A
DC Resistance (DCR) (Max)
1.38mOhm
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
1000V (1kV)
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
1.181" L x 0.744" W (30.00mm x 18.90mm)
Height (Max)
1.122" (28.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1191,71000 Kč191,71 Kč
10157,56900 Kč1 575,69 Kč
42139,50167 Kč5 859,07 Kč
84131,54750 Kč11 049,99 Kč
126127,11286 Kč16 016,22 Kč
252119,88190 Kč30 210,24 Kč
504113,07464 Kč56 989,62 Kč
1 008111,18441 Kč112 073,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:191,71000 Kč
Unit Price with VAT:231,96910 Kč