



SC-15-10J | |
|---|---|
DigiKey Part Number | 399-10659-ND |
Manufacturer | |
Manufacturer Product Number | SC-15-10J |
Description | CMC 1MH 15A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 12mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-15-10J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.732" L x 1.181" W (44.00mm x 30.00mm) | |
Height (Max) | 1.732" (44.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,95000 Kč | 179,95 Kč |
| 10 | 162,44100 Kč | 1 624,41 Kč |
| 40 | 152,54000 Kč | 6 101,60 Kč |
| 80 | 147,78650 Kč | 11 822,92 Kč |
| 120 | 145,06467 Kč | 17 407,76 Kč |
| 280 | 139,51596 Kč | 39 064,47 Kč |
| 520 | 135,57923 Kč | 70 501,20 Kč |
| 1 000 | 131,52811 Kč | 131 528,11 Kč |
| Unit Price without VAT: | 179,95000 Kč |
|---|---|
| Unit Price with VAT: | 217,73950 Kč |





