1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 12mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 12mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SC-15-10JH

DigiKey Part Number
399-10661-ND
Manufacturer
Manufacturer Product Number
SC-15-10JH
Description
CMC 1MH 15A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 12mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-15-10JH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 100 kHz
Current Rating (Max)
15A
DC Resistance (DCR) (Max)
12mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.732" Dia (44.00mm)
Height (Max)
1.614" (41.00mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1192,97000 Kč192,97 Kč
10174,11500 Kč1 741,15 Kč
25167,02640 Kč4 175,66 Kč
50161,83160 Kč8 091,58 Kč
100156,77320 Kč15 677,32 Kč
300149,03750 Kč44 711,25 Kč
500145,55478 Kč72 777,39 Kč
1 000140,94614 Kč140 946,14 Kč
Manufacturers Standard Package
Unit Price without VAT:192,97000 Kč
Unit Price with VAT:233,49370 Kč