1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 28A DCR 2.1mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82726E6283B040

DigiKey Part Number
495-6985-ND
Manufacturer
Manufacturer Product Number
B82726E6283B040
Description
CMC 1MH 28A 2LN TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 28A DCR 2.1mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82726E6283B040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 100 kHz
Current Rating (Max)
28A
DC Resistance (DCR) (Max)
2.1mOhm (Typ)
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
600V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
UR
Features
-
Mounting Type
Through Hole
Size / Dimension
2.205" L x 1.339" W (56.00mm x 34.00mm)
Height (Max)
2.047" (52.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1316,02000 Kč316,02 Kč
10259,82900 Kč2 598,29 Kč
25240,41880 Kč6 010,47 Kč
50226,71960 Kč11 335,98 Kč
120212,05358 Kč25 446,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:316,02000 Kč
Unit Price with VAT:382,38420 Kč