



SC-02-D100 | |
|---|---|
DigiKey Part Number | 399-10763-ND |
Manufacturer | |
Manufacturer Product Number | SC-02-D100 |
Description | CMC 100UH 2A 2LN TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-02-D100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" Dia x 0.512" W (23.00mm x 13.00mm) | |
Height (Max) | 0.906" (23.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,68000 Kč | 49,68 Kč |
| 10 | 45,04700 Kč | 450,47 Kč |
| 25 | 43,27040 Kč | 1 081,76 Kč |
| 50 | 41,95680 Kč | 2 097,84 Kč |
| 100 | 40,67700 Kč | 4 067,70 Kč |
| 360 | 38,39344 Kč | 13 821,64 Kč |
| 720 | 37,20296 Kč | 26 786,13 Kč |
| 1 080 | 36,52097 Kč | 39 442,65 Kč |
| 5 040 | 34,02649 Kč | 171 493,51 Kč |
| Unit Price without VAT: | 49,68000 Kč |
|---|---|
| Unit Price with VAT: | 60,11280 Kč |



