
SN12-500 | |
|---|---|
DigiKey Part Number | 399-20565-ND |
Manufacturer | |
Manufacturer Product Number | SN12-500 |
Description | CMC 100UH 5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µH 2 Line Common Mode Choke Through Hole 5A DCR 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SN12-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" Dia x 0.472" W (26.00mm x 12.00mm) | |
Height (Max) | 1.083" (27.50mm) | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,62000 Kč | 80,62 Kč |
| 10 | 66,24400 Kč | 662,44 Kč |
| 25 | 61,28080 Kč | 1 532,02 Kč |
| 50 | 57,77800 Kč | 2 888,90 Kč |
| 100 | 54,47740 Kč | 5 447,74 Kč |
| 250 | 50,40968 Kč | 12 602,42 Kč |
| 450 | 47,96500 Kč | 21 584,25 Kč |
| 950 | 45,03172 Kč | 42 780,13 Kč |
| 2 400 | 43,85505 Kč | 105 252,12 Kč |
| Unit Price without VAT: | 80,62000 Kč |
|---|---|
| Unit Price with VAT: | 97,55020 Kč |




