50 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 40mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SC-03-D050

DigiKey Part Number
399-10764-ND
Manufacturer
Manufacturer Product Number
SC-03-D050
Description
CMC 50UH 3A 2LN TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-03-D050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
50 µH @ 100 kHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
40mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.906" Dia x 0.512" W (23.00mm x 13.00mm)
Height (Max)
0.906" (23.00mm)
Package / Case
Vertical, No Base, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1043,90700 Kč439,07 Kč
2542,18080 Kč1 054,52 Kč
5040,90000 Kč2 045,00 Kč
10039,65470 Kč3 965,47 Kč
36037,43128 Kč13 475,26 Kč
72036,27229 Kč26 116,05 Kč
1 08035,60814 Kč38 456,79 Kč
5 04033,17905 Kč167 222,41 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč