
SOMC160110K0FEA | |
|---|---|
DigiKey Part Number | SOMC10.0KETR-ND - Tape & Reel (TR) SOMC10.0KECT-ND - Cut Tape (CT) SOMC10.0KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SOMC160110K0FEA |
Description | RES ARRAY 15 RES 10K OHM 16SOIC |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±1% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±1% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| 10 | 67,82400 Kč | 678,24 Kč |
| 25 | 59,05480 Kč | 1 476,37 Kč |
| 50 | 53,57420 Kč | 2 678,71 Kč |
| 100 | 48,91270 Kč | 4 891,27 Kč |
| 250 | 43,80604 Kč | 10 951,51 Kč |
| 500 | 40,61224 Kč | 20 306,12 Kč |
| 1 000 | 40,30713 Kč | 40 307,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 36,30775 Kč | 72 615,50 Kč |
| 4 000 | 34,31215 Kč | 137 248,60 Kč |
| 6 000 | 33,28761 Kč | 199 725,66 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |











