



SC-02-10GS | |
|---|---|
DigiKey Part Number | 399-10645-ND |
Manufacturer | |
Manufacturer Product Number | SC-02-10GS |
Description | CMC 1MH 2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-02-10GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.591" Dia x 0.335" W (15.00mm x 8.50mm) | |
Height (Max) | 0.591" (15.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 56,52700 Kč | 565,27 Kč |
| 25 | 54,26720 Kč | 1 356,68 Kč |
| 50 | 52,61260 Kč | 2 630,63 Kč |
| 100 | 50,99990 Kč | 5 099,99 Kč |
| 300 | 48,52567 Kč | 14 557,70 Kč |
| 500 | 47,41012 Kč | 23 705,06 Kč |
| 1 000 | 45,93061 Kč | 45 930,61 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |








