200 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 Ohms ±1% 25W Wirewound Chassis Mount Resistor
RH Series

NH025200R0FE02

DigiKey Part Number
541-NH025200R0FE02-ND
Manufacturer
Manufacturer Product Number
NH025200R0FE02
Description
NH-25 200 1% E02 E4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
200 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant, Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1286,41000 Kč286,41 Kč
10199,92200 Kč1 999,22 Kč
25176,50920 Kč4 412,73 Kč
50161,86100 Kč8 093,05 Kč
100149,41340 Kč14 941,34 Kč
250135,78736 Kč33 946,84 Kč
500127,26636 Kč63 633,18 Kč
1 000120,03087 Kč120 030,87 Kč
Unit Price without VAT:286,41000 Kč
Unit Price with VAT:346,55610 Kč