



SC-01-10G | |
|---|---|
DigiKey Part Number | 399-10629-ND |
Manufacturer | |
Manufacturer Product Number | SC-01-10G |
Description | CMC 1MH 1A 2LN TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 1A DCR 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-01-10G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" Dia x 0.551" W (17.50mm x 14.00mm) | |
Height (Max) | 0.689" (17.50mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,68000 Kč | 29,68 Kč |
| 10 | 26,81800 Kč | 268,18 Kč |
| 25 | 25,76520 Kč | 644,13 Kč |
| 50 | 24,99060 Kč | 1 249,53 Kč |
| 100 | 24,23700 Kč | 2 423,70 Kč |
| 300 | 23,07783 Kč | 6 923,35 Kč |
| 500 | 22,55466 Kč | 11 277,33 Kč |
| 1 000 | 21,85979 Kč | 21 859,79 Kč |
| 5 000 | 20,31523 Kč | 101 576,15 Kč |
| Unit Price without VAT: | 29,68000 Kč |
|---|---|
| Unit Price with VAT: | 35,91280 Kč |




