



SC-01-06G | |
|---|---|
DigiKey Part Number | 399-10628-ND |
Manufacturer | |
Manufacturer Product Number | SC-01-06G |
Description | CMC 600UH 1A 2LN TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 1A DCR 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-01-06G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 600 µH @ 100 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" Dia x 0.551" W (17.50mm x 14.00mm) | |
Height (Max) | 0.689" (17.50mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,63000 Kč | 28,63 Kč |
| 10 | 26,03900 Kč | 260,39 Kč |
| 25 | 25,01600 Kč | 625,40 Kč |
| 50 | 24,26640 Kč | 1 213,32 Kč |
| 100 | 23,53600 Kč | 2 353,60 Kč |
| 250 | 22,59508 Kč | 5 648,77 Kč |
| 500 | 21,90294 Kč | 10 951,47 Kč |
| 1 300 | 20,97827 Kč | 27 271,75 Kč |
| 5 200 | 19,69434 Kč | 102 410,57 Kč |
| Unit Price without VAT: | 28,63000 Kč |
|---|---|
| Unit Price with VAT: | 34,64230 Kč |


