SC-02-10G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-02-10G
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SC-02-10G

DigiKey Part Number
399-10635-ND
Manufacturer
Manufacturer Product Number
SC-02-10G
Description
CMC 1MH 2A 2LN TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-02-10G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 100 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
50mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.689" Dia x 0.551" W (17.50mm x 14.00mm)
Height (Max)
0.689" (17.50mm)
Package / Case
Vertical, No Base, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 562
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,31000 Kč42,31 Kč
1038,22700 Kč382,27 Kč
2536,71120 Kč917,78 Kč
5035,60400 Kč1 780,20 Kč
10034,52200 Kč3 452,20 Kč
25033,13100 Kč8 282,75 Kč
50032,10968 Kč16 054,84 Kč
1 30030,74417 Kč39 967,42 Kč
5 20028,85121 Kč150 026,29 Kč
Manufacturers Standard Package
Unit Price without VAT:42,31000 Kč
Unit Price with VAT:51,19510 Kč