
R82DC4100AA60J | |
|---|---|
DigiKey Part Number | 399-5860-ND |
Manufacturer | |
Manufacturer Product Number | R82DC4100AA60J |
Description | CAP FILM 1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC4100AA60J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.197" W (7.20mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.398" (10.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60DF4100AA6AJ | KEMET | 761 | 399-5907-ND | 21,21000 Kč | Similar |
| R82DC4100CK60J | KEMET | 1 466 | 399-R82DC4100CK60JCT-ND | 13,23000 Kč | Parametric Equivalent |
| R82DC4100SH60J | KEMET | 6 816 | 399-R82DC4100SH60JCT-ND | 14,49000 Kč | Parametric Equivalent |
| R82DC4100Z360J | KEMET | 4 633 | 399-11518-ND | 18,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 50 | 5,98440 Kč | 299,22 Kč |
| 100 | 5,39230 Kč | 539,23 Kč |
| 500 | 4,39110 Kč | 2 195,55 Kč |
| 1 000 | 4,08201 Kč | 4 082,01 Kč |
| 3 000 | 3,70020 Kč | 11 100,60 Kč |
| 5 000 | 3,55904 Kč | 17 795,20 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

