
R60DF4100AA6AJ | |
|---|---|
DigiKey Part Number | 399-5907-ND |
Manufacturer | |
Manufacturer Product Number | R60DF4100AA6AJ |
Description | CAP FILM 1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60DF4100AA6AJ Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82DC4100AA60J | KEMET | 9 817 | 399-5860-ND | 12,81000 Kč | Similar |
| R60DF4100506AJ | KEMET | 593 | 399-R60DF4100506AJ-ND | 21,21000 Kč | Parametric Equivalent |
| B32521C0105J000 | TDK | 4 782 | 495-1118-ND | 20,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| 50 | 10,60820 Kč | 530,41 Kč |
| 100 | 9,67590 Kč | 967,59 Kč |
| 500 | 8,10186 Kč | 4 050,93 Kč |
| 2 000 | 7,21429 Kč | 14 428,58 Kč |
| 4 000 | 6,88451 Kč | 27 538,04 Kč |
| 6 000 | 6,71926 Kč | 40 315,56 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

