
R82DC4100Z360J | |
|---|---|
DigiKey Part Number | 399-11518-ND |
Manufacturer | |
Manufacturer Product Number | R82DC4100Z360J |
Description | CAP FILM 1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC4100Z360J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.197" W (7.20mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.398" (10.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,59100 Kč | 115,91 Kč |
| 50 | 8,94100 Kč | 447,05 Kč |
| 100 | 8,12410 Kč | 812,41 Kč |
| 500 | 6,74792 Kč | 3 373,96 Kč |
| 1 500 | 6,10916 Kč | 9 163,74 Kč |
| 3 000 | 5,79657 Kč | 17 389,71 Kč |
| 6 000 | 5,53927 Kč | 33 235,62 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

