R60MF3100JB6AJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 17,85000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 412
Unit Price: 17,85000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,79462 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,14670 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,90593 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 3 240
Unit Price: 14,91000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 3 341
Unit Price: 16,38000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 5,81041 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 5,36093 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 5,36093 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 5,32372 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 5,30369 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 5,32372 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 5,30369 Kč
Datasheet
New at DigiKey
0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60MF3100JB6AJ

DigiKey Part Number
399-R60MF3100JB6AJ-ND
Manufacturer
Manufacturer Product Number
R60MF3100JB6AJ
Description
31.0PF 400V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 3005,78462 Kč7 520,01 Kč
Manufacturers Standard Package
Unit Price without VAT:5,78462 Kč
Unit Price with VAT:6,99939 Kč