MKS4G031003F00JI00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 5,36093 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 5,36093 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 5,32372 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 5,30369 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 5,30369 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 5,25678 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 4,81929 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 3 240
Unit Price: 14,91000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 3 341
Unit Price: 16,38000 Kč
Datasheet
Image for MKS4G031003F00JI00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4G031003F00JI00

DigiKey Part Number
1928-MKS4G031003F00JI00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4G031003F00JI00
Description
CAP FILM 0.1UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 9005,32372 Kč26 086,23 Kč
Unit Price without VAT:5,32372 Kč
Unit Price with VAT:6,44170 Kč