PPR ENG KIT 05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PPR ENG KIT 05
PPR ENG KIT 05

PPR ENG KIT 05

DigiKey Part Number
1680-PPRENGKIT05-ND
Manufacturer
Manufacturer Product Number
PPR ENG KIT 05
Description
PME271YAE, METALLIZED IMPREGNATE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Film Capacitor Kit 1000pF ~ 0.1µF 300VAC Through Hole 30 Pieces (10 Values - 3 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
-
Packaging
Box
Part Status
Active
Kit Type
Film
Capacitance Range
1000pF ~ 0.1µF
Mounting Type
Through Hole
Voltage - Rated
300VAC
Tolerance
±20%
Applications
EMI, RFI Suppression
Features
-
Quantity
30 Pieces (10 Values - 3 Each)
Packages Included
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 723,03000 Kč2 723,03 Kč
102 373,38800 Kč23 733,88 Kč
Manufacturers Standard Package
Unit Price without VAT:2 723,03000 Kč
Unit Price with VAT:3 294,86630 Kč

Other Suppliers on DigiKey

5In Stock
Ships from WEC