
PHE450MA5100JR17T0 | |
|---|---|
DigiKey Part Number | 399-PHE450MA5100JR17T0TR-ND - Tape & Reel (TR) 399-PHE450MA5100JR17T0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PHE450MA5100JR17T0 |
Description | CAP FILM RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Not For New Designs | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE450MA5100JR05 | KEMET | 15 177 | 399-7735-ND | 18,90000 Kč | Parametric Equivalent |
| PHE450MA5100JR06 | KEMET | 2 852 | 399-PHE450MA5100JR06-ND | 18,48000 Kč | Parametric Equivalent |
| B32621A6103J000 | TDK | 27 904 | 495-1326-ND | 13,23000 Kč | Parametric Equivalent |
| B32621A6103J189 | TDK | 12 095 | 495-B32621A6103J189CT-ND | 17,64000 Kč | Parametric Equivalent |
| B32621A6103J289 | TDK | 22 956 | 495-B32621A6103J289CT-ND | 17,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 7,42512 Kč | 6 682,61 Kč |
| 1 800 | 7,02243 Kč | 12 640,37 Kč |
| 2 700 | 6,82077 Kč | 18 416,08 Kč |
| 4 500 | 6,59734 Kč | 29 688,03 Kč |
| 6 300 | 6,46665 Kč | 40 739,89 Kč |
| 9 000 | 6,34098 Kč | 57 068,82 Kč |
| Unit Price without VAT: | 7,42512 Kč |
|---|---|
| Unit Price with VAT: | 8,98440 Kč |

