
B32621A6103J189 | |
|---|---|
DigiKey Part Number | 495-B32621A6103J189TR-ND - Tape & Reel (TR) 495-B32621A6103J189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32621A6103J189 |
Description | CAP FILM 10000PF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32621A6103J189 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 50 | 8,57560 Kč | 428,78 Kč |
| 100 | 7,78610 Kč | 778,61 Kč |
| 500 | 6,45352 Kč | 3 226,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 5,32769 Kč | 9 057,07 Kč |
| 3 400 | 5,05836 Kč | 17 198,42 Kč |
| 5 100 | 4,92350 Kč | 25 109,85 Kč |
| 8 500 | 4,77401 Kč | 40 579,08 Kč |
| 11 900 | 4,68663 Kč | 55 770,90 Kč |
| 17 000 | 4,60251 Kč | 78 242,67 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

