
PHE450MA5100JR05 | |
|---|---|
DigiKey Part Number | 399-7735-ND |
Manufacturer | |
Manufacturer Product Number | PHE450MA5100JR05 |
Description | CAP FILM 10000PF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450MA5100JR05 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 50 | 9,27700 Kč | 463,85 Kč |
| 100 | 8,43700 Kč | 843,70 Kč |
| 500 | 7,02006 Kč | 3 510,03 Kč |
| 1 000 | 6,58182 Kč | 6 581,82 Kč |
| 3 000 | 6,04063 Kč | 18 121,89 Kč |
| 5 000 | 5,84047 Kč | 29 202,35 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

