



MPX1D0630LR47 | |
|---|---|
DigiKey Part Number | 399-20679-2-ND - Tape & Reel (TR) 399-20679-1-ND - Cut Tape (CT) 399-20679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D0630LR47 |
Description | FIXED IND 470NH 18.7A 4 MOHM SMD |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 18.7 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D0630LR47 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,36000 Kč | 31,36 Kč |
| 10 | 25,82800 Kč | 258,28 Kč |
| 100 | 21,23100 Kč | 2 123,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,60906 Kč | 15 913,59 Kč |
| 3 000 | 9,81653 Kč | 29 449,59 Kč |
| 4 500 | 9,37890 Kč | 42 205,05 Kč |
| 7 500 | 9,20937 Kč | 69 070,27 Kč |
| Unit Price without VAT: | 31,36000 Kč |
|---|---|
| Unit Price with VAT: | 37,94560 Kč |





