
399-20961-KIT | |
|---|---|
DigiKey Part Number | 399-20961-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 399-20961-KIT |
Description | MPX INDUCTOR KIT, HIGH SPEED SWI |
Customer Reference | |
Detailed Description | Fixed Kit 145 Pieces (29 Values - 5 Each) Surface Mount |
Category | Material - Core Metal Composite |
Manufacturer KEMET | Quantity 145 Pieces (29 Values - 5 Each) |
Series | Inductance Range 100nH ~ 1µH |
Packaging Book | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Packages Included Non-Standard SMD |
Kit Type Fixed | Shielding Shielded |
Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 955,39000 Kč | 955,39 Kč |
| Unit Price without VAT: | 955,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 156,02190 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| MPX1D0520LR22 | FIXED IND 220NH 15A 5 MOHM SMD | 5 |
| MPX1D0624L1R0 | FIXED IND 1UH 10.8A 10.5 MOHM | 5 |
| MPX1D0630LR47 | FIXED IND 470NH 18.7A 4 MOHM SMD | 5 |
| MPX1D0530L1R0 | FIXED IND 1UH 10.7A 11.5 MOHM | 5 |

