


MCI ENG KIT 05 | |
|---|---|
DigiKey Part Number | 1680-MCIENGKIT05-ND |
Manufacturer | |
Manufacturer Product Number | MCI ENG KIT 05 |
Description | MCI HIGH CURRENT CONSUMER METCOM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 78 Pieces (42 Values - Mixed Quantities) Surface Mount |
Datasheet | Datasheet |
Category | Material - Core Metal Composite |
Manufacturer KEMET | Quantity 78 Pieces (42 Values - Mixed Quantities) |
Series | Inductance Range 100nH ~ 1µH |
Packaging Book | Mounting Type Surface Mount |
Part Status Active | Packages Included Non-Standard SMD |
Kit Type Fixed | Features High Current |
Style Wirewound | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 672,82000 Kč | 1 672,82 Kč |
| 10 | 1 452,79400 Kč | 14 527,94 Kč |
| Unit Price without VAT: | 1 672,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 024,11220 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| MPX1D2213L1R0 | FIXED IND 1UH 74A 1 MOHM SMD | 1 |
| MPX1D2213LR47 | FIXED IND 470NH 90A 0.483 MOHM | 1 |
| MPX1D1264LR22 | FIXED IND 220NH 53A 0.9 MOHM SMD | 2 |
| MPX1D0520LR22 | FIXED IND 220NH 15A 5 MOHM SMD | 2 |
| MPX1D0624L1R0 | FIXED IND 1UH 10.8A 10.5 MOHM | 2 |

